Amphenol Industrial Industrial Circular Connectors, 2 Contacts, Threaded Mount, Socket, Female, IP67, Ceres Series
- RS Stock No.:
- 193-068
- Mfr. Part No.:
- BD-02PMFS-LC7001
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£4.00
(exc. VAT)
£4.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
- Plus 10 unit(s) shipping from 30 December 2025
- Plus 50 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.00 |
| 10 - 24 | £3.68 |
| 25 + | £3.32 |
*price indicative
- RS Stock No.:
- 193-068
- Mfr. Part No.:
- BD-02PMFS-LC7001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 2 | |
| Mounting Type | Threaded Mount | |
| Connector Size | Standard | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | Ceres | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 2 | ||
Mounting Type Threaded Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series Ceres | ||
- COO (Country of Origin):
- CN
The Amphenol Standard Size Plastic Connector is a 2 pin male connector with a 5A current rating, featuring CNC pins and female contacts. It has a circular shape with a 2 point lock mechanism for secure connection. Designed for soldering, this connector ensures reliable, stable electrical connections in a compact and durable form, making it ideal for various applications requiring secure and efficient connectivity.
Receptacle
IP67 protection rated
IP67 protection rated
Related links
- Amphenol Industrial Circular Connector Panel Mount Female Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Male Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Male Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Male Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Male Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
