Amphenol Industrial Industrial Circular Connectors, 5 Contacts, Threaded Mount, Socket, Female, IP67, Ceres Series
- RS Stock No.:
- 192-970
- Mfr. Part No.:
- BD-05PMFS-LC7001
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£5.60
(exc. VAT)
£6.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 30 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.60 |
| 10 - 24 | £5.16 |
| 25 + | £4.65 |
*price indicative
- RS Stock No.:
- 192-970
- Mfr. Part No.:
- BD-05PMFS-LC7001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 5 | |
| Mounting Type | Threaded Mount | |
| Connector Size | Standard | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | Ceres | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 5 | ||
Mounting Type Threaded Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series Ceres | ||
- COO (Country of Origin):
- CN
The Amphenol Standard size plastic connector is rated for 5A and features 05 pins with CNC pins and female contacts. Its circular design includes a 2 point lock for secure attachment, and it is equipped with solder termination, making it ideal for reliable and efficient connections in various electronic applications.
IP67 protection rated
Receptacle
Receptacle
Related links
- Amphenol Industrial Circular Connector Panel Mount Female Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Male Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Male Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Male Ceres Series
