Amphenol Industrial Industrial Circular Connectors, 3 Contacts, Threaded Mount, Plug, Male, IP67, Ceres Series

Bulk discount available

Subtotal (1 unit)*

£3.93

(exc. VAT)

£4.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£3.93
10 - 24£3.62
25 +£3.27

*price indicative

RS Stock No.:
192-983
Mfr. Part No.:
BD-03PMMP-LC7001
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

3

Mounting Type

Threaded Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

Ceres

COO (Country of Origin):
CN
The Amphenol Standard size plastic connector is rated for 5A and features 03 pins with male contacts. Its circular design includes a 2 point lock for secure attachment and is configured for 180° PCB mounting, making it suitable for compact and efficient connections in electronic systems.

IP67 protection rated
Receptacle

Related links