Amphenol Industrial Industrial Circular Connectors, 6 Contacts, Threaded Mount, Plug, Male, IP67, Ceres Series
- RS Stock No.:
- 192-967
- Mfr. Part No.:
- BD-06PMMS-LC7001
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£5.24
(exc. VAT)
£6.29
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.24 |
| 10 - 24 | £4.83 |
| 25 + | £4.35 |
*price indicative
- RS Stock No.:
- 192-967
- Mfr. Part No.:
- BD-06PMMS-LC7001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 6 | |
| Mounting Type | Threaded Mount | |
| Connector Size | Standard | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | Ceres | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 6 | ||
Mounting Type Threaded Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series Ceres | ||
- COO (Country of Origin):
- CN
The Amphenol Standard Size Plastic Connector is a 6 pin male connector with a 5A current rating, featuring CNC pins and male contacts. It has a circular shape with a 2 point lock mechanism for secure connections. Designed for soldering, this connector ensures reliable and durable performance, making it ideal for various industrial and electronic applications requiring compact and stable connectivity.
IP67 protection rated
Receptacle
Receptacle
Related links
- Amphenol Industrial Circular Connector Panel Mount Male Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Male Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Male Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Male Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Male Ceres Series
