Amphenol Industrial Industrial Circular Connectors, 2 Contacts, Threaded Mount, Socket, Female, IP68, Ceres Series
- RS Stock No.:
- 192-975
- Mfr. Part No.:
- BB-02BFFA-LL7001
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£7.34
(exc. VAT)
£8.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 30 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.34 |
| 10 - 24 | £6.77 |
| 25 + | £6.10 |
*price indicative
- RS Stock No.:
- 192-975
- Mfr. Part No.:
- BB-02BFFA-LL7001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 2 | |
| Mounting Type | Threaded Mount | |
| Connector Size | Standard | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68 | |
| Series | Ceres | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 2 | ||
Mounting Type Threaded Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68 | ||
Series Ceres | ||
- COO (Country of Origin):
- CN
The Amphenol Standard size plastic connector is rated for 10A with 02 pins and female contacts. It features a straight design, 2 point lock for secure attachment, and solder termination. Field installable, it supports cable diameters ranging from 4.5 to 6.5mm diameter, making it ideal for reliable connections in a variety of electronic and industrial applications.
IP67 protection rated
Related links
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket
- Amphenol Industrial Circular Connector Cable Mount Female Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Male Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Male Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
