Amphenol Industrial Industrial Circular Connectors, 2 Contacts, Threaded Mount, Miniature Connector, Socket, Female,

Bulk discount available

Subtotal (1 unit)*

£6.73

(exc. VAT)

£8.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£6.73
10 - 24£6.19
25 +£5.58

*price indicative

RS Stock No.:
192-947
Distrelec Article No.:
304-10-957
Mfr. Part No.:
AD-02BFFA-LL7001
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

2

Mounting Type

Threaded Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

Ceres

COO (Country of Origin):
CN
The Amphenol Industrial Circular Connector is engineered for high performance applications, combining reliability with robust construction. Built to meet the demands of modern electronic environments, this product stands out for its adaptability and precision. With exceptional durability, it ensures seamless connectivity in various settings, making it an ideal choice for both industrial and commercial sectors.

Designed for versatility to suit a wide range of applications
Engineered for maximum durability and longevity under challenging conditions
Offers easy installation minimising downtime and maintenance costs
Provides secure and reliable connectivity ensuring uninterrupted performance
Constructed from high quality materials to withstand environmental stressors

Related links