Amphenol Industrial Industrial Circular Connectors, 2 Contacts, Threaded Mount, Miniature Connector, Plug, Male, IP67,
- RS Stock No.:
- 192-971
- Distrelec Article No.:
- 304-29-658
- Mfr. Part No.:
- AAD-02PMMS-LC7001
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 bag of 2 units)*
£5.28
(exc. VAT)
£6.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | £5.28 | £2.64 |
| 10 - 24 | £4.87 | £2.435 |
| 25 + | £4.39 | £2.195 |
*price indicative
- RS Stock No.:
- 192-971
- Distrelec Article No.:
- 304-29-658
- Mfr. Part No.:
- AAD-02PMMS-LC7001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 2 | |
| Mounting Type | Threaded Mount | |
| Connector Size | Miniature | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | Ceres | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 2 | ||
Mounting Type Threaded Mount | ||
Connector Size Miniature | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series Ceres | ||
- COO (Country of Origin):
- CN
The Amphenol Mini size plastic connector is rated for 5A with 02 pins and male contacts. It features stamp pins, a circular design, and a 2 point lock for secure attachment. With solder termination, it ensures reliable connections in compact electronic and industrial applications.
IP67 protection rated
Related links
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Male Ceres Series
- Amphenol Industrial Circular Connector Panel Mount Male Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket
- Amphenol Industrial Circular Connector Panel Mount Socket IP67, Ceres Series
- Amphenol Industrial Circular Connector Panel Mount Plug IP67, Ceres Series
- Amphenol Industrial Circular Connector Panel Mount Socket IP67, Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Male Ceres Series
