Amphenol Industrial Industrial Circular Connectors, 3 Contacts, Threaded Mount, Miniature Connector, Socket, Female,

Bulk discount available

Subtotal (1 unit)*

£7.32

(exc. VAT)

£8.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£7.32
10 - 24£6.74
25 +£6.08

*price indicative

RS Stock No.:
192-953
Distrelec Article No.:
301-86-660
Mfr. Part No.:
AD-03BFFA-LL7001
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

3

Mounting Type

Threaded Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

Ceres

COO (Country of Origin):
CN
The Amphenol Mini size plastic connector is rated for 5A with 03 pins and female contacts. It features a straight design, 2 point lock for secure attachment, and solder termination. Field installable, it supports cable diameters ranging from 4.5 to 6.5mm diameter, making it ideal for compact, reliable connections in various electronic and industrial applications.

IP67 protection rated

Related links