Amphenol Industrial Industrial Circular Connectors, 3 Contacts, Threaded Mount, Socket, Female, IP67, Ceres Series
- RS Stock No.:
- 192-977
- Mfr. Part No.:
- BB-03BFFA-LL7001
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£8.32
(exc. VAT)
£9.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.32 |
| 10 - 24 | £7.65 |
| 25 + | £6.91 |
*price indicative
- RS Stock No.:
- 192-977
- Mfr. Part No.:
- BB-03BFFA-LL7001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 3 | |
| Mounting Type | Threaded Mount | |
| Connector Size | Standard | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | Ceres | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 3 | ||
Mounting Type Threaded Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series Ceres | ||
- COO (Country of Origin):
- CN
The Amphenol Standard size connector is a plastic, 10A rated female connector with 03 pins and female contacts. It features a straight design, 2 point lock for secure connection, and solder termination, making it a reliable choice for various electronic and industrial applications.
IP67 protection rated
Field Installable
Field Installable
Related links
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Circular Connector Cable Mount Female Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Male Ceres Series
