Amphenol Industrial Industrial Circular Connectors, 8 Contacts, Threaded Mount, Plug, Male, IP67, Ceres Series
- RS Stock No.:
- 192-955
- Mfr. Part No.:
- CD-08BFMA-LL7001
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£8.49
(exc. VAT)
£10.19
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.49 |
| 10 - 24 | £7.82 |
| 25 + | £7.05 |
*price indicative
- RS Stock No.:
- 192-955
- Mfr. Part No.:
- CD-08BFMA-LL7001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 8 | |
| Mounting Type | Threaded Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | Ceres | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 8 | ||
Mounting Type Threaded Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series Ceres | ||
- COO (Country of Origin):
- CN
The Amphenol Middle Size Plastic Connector is an 8 pin female connector with a 5A current rating, featuring male contacts. It has a straight orientation and a 2 point lock mechanism for a secure connection. Designed for soldering, this connector ensures reliable and stable electrical connections, making it ideal for applications requiring durability and efficient performance in various electronic systems.
IP67 protection rated
Field installable
Field installable
Related links
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Male Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Circular Connector Panel Mount Male Ceres Series
- Amphenol Industrial Circular Connector Cable Mount Male Ceres Series
- Amphenol Industrial Circular Connector Panel Mount Male Ceres Series
