Amphenol Industrial Industrial Circular Connectors, 8 Contacts, Threaded Mount, Plug, Male, IP67, Ceres Series

Bulk discount available

Subtotal (1 unit)*

£8.60

(exc. VAT)

£10.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£8.60
10 - 24£7.92
25 +£7.14

*price indicative

RS Stock No.:
192-952
Mfr. Part No.:
BDU-08BFMA-LL7001
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

8

Mounting Type

Threaded Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

Ceres

COO (Country of Origin):
CN
The Amphenol standard size plastic connector is rated for 5A+2A with 08 pins and male contacts. It features a straight design, 2 point lock for secure attachment, and solder termination. Field installable, it supports cable diameters ranging from 4.5 to 6.5mm, ensuring reliable connections in various electronic and industrial applications.

IP67 protection rated

Related links