Amphenol Industrial Industrial Circular Connectors, 18 Contacts, Threaded Mount, Plug, Male, IP68, Ceres Series
- RS Stock No.:
- 192-980
- Distrelec Article No.:
- 304-10-998
- Mfr. Part No.:
- DD-18PMMP-LC7001
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£9.92
(exc. VAT)
£11.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.92 |
| 10 - 24 | £9.13 |
| 25 + | £8.23 |
*price indicative
- RS Stock No.:
- 192-980
- Distrelec Article No.:
- 304-10-998
- Mfr. Part No.:
- DD-18PMMP-LC7001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 18 | |
| Mounting Type | Threaded Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68 | |
| Series | Ceres | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 18 | ||
Mounting Type Threaded Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68 | ||
Series Ceres | ||
- COO (Country of Origin):
- CN
The Amphenol Large size plastic connector features a 5A current rating with 18 pins and male contacts. Its circular design includes a 2 point lock for secure fastening, and it is configured for 180° PCB mounting, making it ideal for robust, space efficient connections in various electronic applications.
IP67 protection rated
Receptacle
Receptacle
Related links
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Male Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Male Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Male Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
