TE Connectivity Industrial Circular Connectors, 3 Contacts, Socket, Female, 2213427 Series
- RS Stock No.:
- 506-784
- Mfr. Part No.:
- 2213427-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 20 units)*
£174.37
(exc. VAT)
£209.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £174.37 | £8.719 |
*price indicative
- RS Stock No.:
- 506-784
- Mfr. Part No.:
- 2213427-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | 2213427 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series 2213427 | ||
- COO (Country of Origin):
- CN
The TE Connectivity 3 Position Circular Connector is designed for seamless cable-to-cable connections, specifically accommodating A Code configurations. With a robust and reliable receptacle socket design, this connector is ideal for applications requiring a compact connection without power or signal positions, ensuring streamlined functionality. The cable-to-cable system enhances versatility in various setups, while the polarisation feature guarantees accurate alignment for effective connectivity. Built with compliance to stringent directives such as EU RoHS, this connector not only meets high-performance standards but also ensures safety and environmental sustainability. Its low halogen content further marks it as a responsible choice in todays eco-conscious marketplace.
Crafted for efficient cable-to-cable integration
Polarisation code ensures precise connector alignment
Compliant with EU RoHS for environmental assurance
Low halogen content promotes safer usage
Normal keying provides reliable connectivity
Vacuum compatibility enhances operational efficiency
Polarisation code ensures precise connector alignment
Compliant with EU RoHS for environmental assurance
Low halogen content promotes safer usage
Normal keying provides reliable connectivity
Vacuum compatibility enhances operational efficiency
Related links
- TE Connectivity Industrial Circular Connectors Cable Mount 22134 Series
- TE Connectivity Industrial Circular Connectors Socket 2120956-1 Series
- TE Connectivity Industrial Circular Connectors M8 Connector Female, 212 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Female, IP67
- TE Connectivity Industrial Circular Connectors Cable Mount Female, 143 Series
- TE Connectivity Industrial Circular Connectors Threaded Mount Socket IP67, 120091
- TE Connectivity Industrial Circular Connectors Cable Mount Female, NECTOR M Series Series
- TE Connectivity Industrial Circular Connectors Socket 2201482 Series
