TE Connectivity Industrial Circular Connectors, 3 Contacts, M8 Connector, Socket, Female, 212 Series
- RS Stock No.:
- 474-522
- Mfr. Part No.:
- 2120957-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 12 units)*
£179.50
(exc. VAT)
£215.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £179.50 | £14.958 |
*price indicative
- RS Stock No.:
- 474-522
- Mfr. Part No.:
- 2120957-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Connector Size | M8 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | 212 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Connector Size M8 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series 212 | ||
- COO (Country of Origin):
- DE
The TE Connectivity M8 90-degree angled connector is expertly designed to deliver reliable connectivity in compact spaces. Ideal for industrial and commercial applications, the innovative angled configuration allows for seamless integration into tight-fitting setups, ensuring efficient wire management and flexibility in your design. With robust construction and advanced materials, this connector not only meets stringent industry standards, but also offers excellent resistance to environmental factors, making it a reliable choice for diverse applications. Whether it's for automation systems or machinery, the connector facilitates quick installation and maintenance, ensuring optimal performance across its lifespan.
Provides a space-saving solution with its angled design
Engineered for durability, offering resistance to wear and environmental stresses
Ensures quick and easy installation, streamlining operational workflows
Compatible with various industrial standards for versatile applications
Designed to support low halogen content for environmentally conscious users
Engineered for durability, offering resistance to wear and environmental stresses
Ensures quick and easy installation, streamlining operational workflows
Compatible with various industrial standards for versatile applications
Designed to support low halogen content for environmentally conscious users
Related links
- TE Connectivity Industrial Circular Connectors Cable Mount Female 21209 Series
- TE Connectivity Industrial Circular Connectors Threaded Mount Socket IP67, 120091
- RS PRO Industrial Circular Connectors M8 Connector Female, IP67
- TE Connectivity Circular Connector M8 Connector Female
- TE Connectivity Circular Connector M8 Connector Female
- TE Connectivity Circular Connector Cable Mount Socket IP67
- TE Connectivity Circular Connectors Panel Mount Plug IP67, T4 Series
- RS PRO Industrial Circular Connectors M8 Connector Male, IP67
