TE Connectivity Industrial Circular Connectors, 3 Contacts, Cable Mount, Socket, Female, 143 Series
- RS Stock No.:
- 501-891
- Mfr. Part No.:
- 2-1437720-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£160.15
(exc. VAT)
£192.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £160.15 | £80.075 |
*price indicative
- RS Stock No.:
- 501-891
- Mfr. Part No.:
- 2-1437720-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | 143 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Mounting Type Cable Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series 143 | ||
- COO (Country of Origin):
- DE
The TE Connectivity High-performance circular connector is engineered for reliable cable-to-cable applications in demanding environments. With a robust three-position design, this connector ensures dependable signal transmission without compromising on safety or quality. Its construction features a sealable design, making it suitable for various wire and cable assemblies where exposure to moisture may be a concern. Enhanced with reverse gender functionality, the product promotes ease of installation while minimising connection errors. The durable materials used in its design include nickel plating and zinc die cast, ensuring longevity and strength even under challenging conditions. Additionally, the polyamide insulation material further provides protection against heat and chemical exposure, making this connector an ideal choice for industrial and commercial applications alike.
Sealable design ensures protection against environmental factors
Three-position configuration enhances versatility in applications
Reverse gender feature simplifies user deployment and reduces installation errors
Constructed with robust nickel and zinc die cast materials for improved durability
Polyamide insulation material offers enhanced thermal resistance
Current rating of 2 A allows for reliable performance in various signal applications
Mating alignment type is keyed to ensure secure connections
Compatible with various parts for expanded integration options
Three-position configuration enhances versatility in applications
Reverse gender feature simplifies user deployment and reduces installation errors
Constructed with robust nickel and zinc die cast materials for improved durability
Polyamide insulation material offers enhanced thermal resistance
Current rating of 2 A allows for reliable performance in various signal applications
Mating alignment type is keyed to ensure secure connections
Compatible with various parts for expanded integration options
Related links
- TE Connectivity Industrial Circular Connectors Cable Mount Female, IP67
- TE Connectivity Industrial Circular Connectors Socket 2120956-1 Series
- TE Connectivity Industrial Circular Connectors Threaded Mount Socket IP67, 120091
- TE Connectivity Industrial Circular Connectors Cable Mount Female, NECTOR M Series Series
- TE Connectivity Industrial Circular Connectors Cable Mount Male, 14455 Series
- TE Connectivity Industrial Circular Connectors Plug NECTOR Series
- TE Connectivity Industrial Circular Connectors Plug AMP Series
- TE Connectivity Industrial Circular Connectors Panel Mount Socket B Code Series
