TE Connectivity Industrial Circular Connectors, 3 Contacts, Cable Mount, Plug, Male, 14455 Series
- RS Stock No.:
- 477-410
- Mfr. Part No.:
- 1445510-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 20 units)*
£190.87
(exc. VAT)
£229.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £190.87 | £9.544 |
*price indicative
- RS Stock No.:
- 477-410
- Mfr. Part No.:
- 1445510-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Mounting Type | Cable Mount | |
| Connector Size | Standard | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | 14455 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series 14455 | ||
- COO (Country of Origin):
- CN
The TE Connectivity 3 Position Circular Power Connector is a robust housing solution designed for efficient power and signal transmission. Ideal for a variety of applications, the product accommodates wire sizes ranging from 30 to 18 AWG, ensuring versatility in usage. With advanced sealing capabilities, this connector offers enhanced protection against environmental factors. The circular design not only facilitates ease of installation but also promotes secure connections. Crafted from durable thermoplastic, this connector exhibits excellent resilience under diverse operational conditions. Whether for industrial or commercial projects, this connector serves as a reliable component for wire-to-wire arrangements. Its engaging with 250 VDC operating voltage underscores its competency for high-performing applications.
Compact three-position design optimises space in installations
Sealable construction enhances protection against liquids and other contaminants
Black thermoplastic housing provides thermal stability and durability
Threaded coupling ensures a reliable mating connection
Compatible with a wide range of wire gauges for flexibility
UL 94V-0 rated for improved fire resistance
Designed to withstand extreme temperatures from -55 to 105 °C
Equipped with crimp termination method for secure connections
Lightweight design facilitates easy handling during installation
Part of the comprehensive AMP Circular Plastic Connectors series
Sealable construction enhances protection against liquids and other contaminants
Black thermoplastic housing provides thermal stability and durability
Threaded coupling ensures a reliable mating connection
Compatible with a wide range of wire gauges for flexibility
UL 94V-0 rated for improved fire resistance
Designed to withstand extreme temperatures from -55 to 105 °C
Equipped with crimp termination method for secure connections
Lightweight design facilitates easy handling during installation
Part of the comprehensive AMP Circular Plastic Connectors series
Related links
- TE Connectivity Industrial Circular Connectors Plug NECTOR Series
- TE Connectivity Industrial Circular Connectors Plug AMP Series
- TE Connectivity Industrial Circular Connectors Cable Mount Male NECTOR M FI PIN
- TE Connectivity Industrial Circular Connectors Cable Mount Female, IP67
- TE Connectivity Industrial Circular Connectors Cable Mount Female, 143 Series
- TE Connectivity Industrial Circular Connectors Socket 2120956-1 Series
- TE Connectivity Industrial Circular Connectors Threaded Mount Socket IP67, 120091
- TE Connectivity Industrial Circular Connectors Panel Mount Socket B Code Series
