TE Connectivity Industrial Circular Connectors, 3 Contacts, Cable Mount, Plug, Male, FREE HANG, NECTOR M FI PIN
- RS Stock No.:
- 501-693
- Mfr. Part No.:
- 1-2213395-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 50 units)*
£409.13
(exc. VAT)
£490.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £409.13 | £8.183 |
*price indicative
- RS Stock No.:
- 501-693
- Mfr. Part No.:
- 1-2213395-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | FREE HANG, NECTOR M FI PIN ASSEMBLY | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series FREE HANG, NECTOR M FI PIN ASSEMBLY | ||
- COO (Country of Origin):
- CN
The TE Connectivity 3 Position Circular Connector is designed for seamless cable-to-cable connections with an A code polarization for reliable performance in diverse applications. Engineered to accommodate 0 power and 0 signal positions, this plug-pin configuration ensures optimal electrical connectivity while minimising the risk of misalignment during installation. Its robust design and construction make it a dependable choice for a variety of industrial and commercial environments. With compliance to EU RoHS and other regulatory standards, this connector not only meets high performance criteria but also aligns with environmental safety requirements, underscoring the commitment to quality and sustainability. Perfect for use in situations that require a high degree of reliability, this connector exemplifies precision engineering in modern connectivity solutions.
Engineered for a secure cable-to-cable connection
Features a plug and pin configuration for effective performance
A code polarization helps prevent misconnection
Constructed with durable materials to withstand challenging conditions
Designed to meet stringent compliance requirements for safety and sustainability
Low halogen content contributes to environmentally friendly use
Suitable for a range of industrial and commercial applications
Features a plug and pin configuration for effective performance
A code polarization helps prevent misconnection
Constructed with durable materials to withstand challenging conditions
Designed to meet stringent compliance requirements for safety and sustainability
Low halogen content contributes to environmentally friendly use
Suitable for a range of industrial and commercial applications
Related links
- TE Connectivity 2213395 Series Lighting Connectors PIN Cable Mount
- TE Connectivity Industrial Circular Connectors Male, NECTOR M Series Series
- TE Connectivity Industrial Circular Connectors Cable Mount Female, NECTOR M Series Series
- TE Connectivity Industrial Circular Connectors NECTOR M Series
- TE Connectivity Circular Connector Cable Mount Male, Nector M Series
- TE Connectivity Circular Connector Nector M Series
- TE Connectivity Circular Connector Panel Mount Female, Nector M Series
- TE Connectivity Circular Connector Panel Mount Female, Nector M Series
