TE Connectivity Circular Connector, 7 Contacts, Panel Mount, Socket, Female, Nector M Series
- RS Stock No.:
- 476-276
- Mfr. Part No.:
- 293721-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£172.06
(exc. VAT)
£206.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £172.06 | £1.147 |
*price indicative
- RS Stock No.:
- 476-276
- Mfr. Part No.:
- 293721-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 7 | |
| Mounting Type | Panel Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | Nector M | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 7 | ||
Mounting Type Panel Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series Nector M | ||
- COO (Country of Origin):
- CN
The TE Connectivity Standard circular connector is designed to seamlessly integrate into wire-to-panel applications, boasting a robust 7-position configuration. Ideal for power and signal transmission, it features a panel mount design coupled with a reliable A Polarization Code for optimal connectivity. The connector's plastic shell ensures durability while maintaining a lightweight form factor, making it suitable for diverse environments. With an impressive operating temperature range and notable electrical characteristics, this connector is perfect for equipment requiring stable performance under varying conditions. Practical, efficient, and combining functionality with durability, this product exemplifies modern engineering for advanced connectivity solutions.
Designed for wire to panel applications ensuring secure connections
Offers a 7 position configuration to accommodate various wiring needs
Constructed with a lightweight plastic shell for enhanced portability
Maintains functionality in a wide operating temperature range
Guaranteed contact current rating supports high performance requirements
Features panel mount design for seamless integration into equipment
Utilises A Polarization Code to prevent misalignment during connection
Offers a 7 position configuration to accommodate various wiring needs
Constructed with a lightweight plastic shell for enhanced portability
Maintains functionality in a wide operating temperature range
Guaranteed contact current rating supports high performance requirements
Features panel mount design for seamless integration into equipment
Utilises A Polarization Code to prevent misalignment during connection
Related links
- TE Connectivity Circular Connector Panel Mount Female, Nector M Series
- TE Connectivity Circular Connector Panel Mount Female, Nector M Series
- TE Connectivity Circular Connector Panel Mount Female, Nector M Series
- TE Connectivity Circular Connector Cable Mount Female, Nector M Series
- TE Connectivity Circular Connector PCB Female, Nector M Series
- TE Connectivity Circular Connector Socket Nector M Series
- TE Connectivity Industrial Circular Connectors Cable Mount Female, NECTOR M Series Series
- TE Connectivity Circular Connector Panel Mount Female, CPC Series 3 Series
