TE Connectivity Circular Connector, 6 Contacts, Cable Mount, Socket, Female, Nector M Series
- RS Stock No.:
- 476-782
- Mfr. Part No.:
- 293656-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£201.89
(exc. VAT)
£242.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £201.89 | £1.009 |
*price indicative
- RS Stock No.:
- 476-782
- Mfr. Part No.:
- 293656-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | Nector M | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series Nector M | ||
- COO (Country of Origin):
- CN
The TE Connectivity Standard circular connector offers a robust solution for wire-to-wire applications, crafted specifically to accommodate power and signal transfer through its six positions. Featuring a durable plastic shell, it ensures reliable connections in varied environments, having been designed with resilience in mind. The connector integrates seamlessly into installations, supporting a range of wire sizes and providing adaptability to both power and signal circuits. Its cable mount configuration allows for hassle-free integration into your system, ensuring consistent and dependable performance. As part of the NECTOR M series, this connector is engineered for longevity and ease of use, making it an ideal choice for industrial and commercial applications where reliability is paramount.
Designed to handle currents of up to 20 A for efficient power transfer
Cable mount design supports uncomplicated installations in confined spaces
Features a secure keyed alignment for precise mating and enhanced reliability
Low halogen content promotes environmental responsibility without compromising performance
Constructed with PA material ensuring strength and durability against environmental stressors
Preloaded contacts are available to enhance ease and speed of assembly
Meets multiple industry standards for compliance ensuring a safe and quality connection
Cable mount design supports uncomplicated installations in confined spaces
Features a secure keyed alignment for precise mating and enhanced reliability
Low halogen content promotes environmental responsibility without compromising performance
Constructed with PA material ensuring strength and durability against environmental stressors
Preloaded contacts are available to enhance ease and speed of assembly
Meets multiple industry standards for compliance ensuring a safe and quality connection
Related links
- TE Connectivity Circular Connector Panel Mount Female, Nector M Series
- TE Connectivity Circular Connector PCB Female, Nector M Series
- TE Connectivity Circular Connector Panel Mount Female, Nector M Series
- TE Connectivity Circular Connector Panel Mount Female, Nector M Series
- TE Connectivity Circular Connector Socket Nector M Series
- TE Connectivity Industrial Circular Connectors Cable Mount Female, NECTOR M Series Series
- TE Connectivity Circular Connector Nector M Series
- TE Connectivity Circular Connector Cable Mount Male, Nector M Series
