TE Connectivity Circular Connector, 6 Contacts, Panel Mount, Socket, Female, Nector M Series
- RS Stock No.:
- 468-332
- Mfr. Part No.:
- 293673-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 125 units)*
£216.04
(exc. VAT)
£259.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £216.04 | £1.728 |
*price indicative
- RS Stock No.:
- 468-332
- Mfr. Part No.:
- 293673-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Mounting Type | Panel Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | Nector M | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Mounting Type Panel Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series Nector M | ||
- COO (Country of Origin):
- CN
The TE Connectivity standard circular connector is designed for robust wire-to-panel applications, featuring six positions for reliable power and signal management. The panel mount design, along with its C polarization code, ensures secure connectivity in demanding environments. With its lightweight housing made from PA material, this product balances durability and performance, making it an ideal choice for various industrial applications. Its ease of installation and resistance to challenging temperatures from -40 to 85 °C make it exceptionally versatile. This connector not only meets stringent electrical specifications but also complies with major industry standards, guaranteeing a reliable connection every time.
Offers excellent current handling with a max rating of 20 A
Built to withstand harsh operating conditions, ensuring longevity
Utilizes a crimp termination method for a secure connection to wire and cable
Lightweight design at 10.1 g facilitates easier installation and mounting
Features a keyed design that aids in accurate mating alignment
Meets multiple compliance directives, ensuring environmental and safety standards
Allows for the use of wire sizes ranging from 18 to 14 AWG
Built to withstand harsh operating conditions, ensuring longevity
Utilizes a crimp termination method for a secure connection to wire and cable
Lightweight design at 10.1 g facilitates easier installation and mounting
Features a keyed design that aids in accurate mating alignment
Meets multiple compliance directives, ensuring environmental and safety standards
Allows for the use of wire sizes ranging from 18 to 14 AWG
Related links
- TE Connectivity Circular Connector Cable Mount Female, Nector M Series
- TE Connectivity Circular Connector PCB Female, Nector M Series
- TE Connectivity Circular Connector Panel Mount Female, Nector M Series
- TE Connectivity Circular Connector Panel Mount Female, Nector M Series
- TE Connectivity Industrial Circular Connectors Cable Mount Female, NECTOR M Series Series
- TE Connectivity Circular Connector Socket Nector M Series
- TE Connectivity Circular Connector Nector M Series
- TE Connectivity Circular Connector Cable Mount Male, Nector M Series
