TE Connectivity Industrial Circular Connectors, 3 Contacts, Cable Mount, Socket, Female, NECTOR M Series Series
- RS Stock No.:
- 526-213
- Mfr. Part No.:
- 1-293468-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 250 units)*
£172.06
(exc. VAT)
£206.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £172.06 | £0.688 |
*price indicative
- RS Stock No.:
- 526-213
- Mfr. Part No.:
- 1-293468-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | NECTOR M Series | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Mounting Type Cable Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series NECTOR M Series | ||
- COO (Country of Origin):
- CN
The TE Connectivity 3 Position Circular Connector is an essential component designed for reliable wire-to-wire applications. With a robust power capability, it ensures seamless connectivity for varied uses, including in demanding environments. The NECTOR M Series connector features a free-hanging cable mount configuration, making it ideal for a range of applications from industrial equipment to automotive systems. Constructed from durable polyamide GF, this receptacle offers not only strength but also resistance to environmental factors. It operates efficiently across a wide temperature range, making it suitable for both heated and cooled settings. This connector blends practicality with performance, ensuring a user-friendly experience and exceptional durability, catering to various connectivity needs.
Offers a sleek design that enhances both functionality and aesthetics
Ensures quick and secure connections with a reliable latch mechanism
Facilitates a wide operating temperature range, providing versatility in different environments
Features a circular contact layout that optimises space and performance
Includes a low halogen content, adhering to environmental compliance standards
Preemptively safeguards against issues with a well-thought-out polarization code
Manufactured to withstand rigorous use, ensuring longevity and reliability
Ensures quick and secure connections with a reliable latch mechanism
Facilitates a wide operating temperature range, providing versatility in different environments
Features a circular contact layout that optimises space and performance
Includes a low halogen content, adhering to environmental compliance standards
Preemptively safeguards against issues with a well-thought-out polarization code
Manufactured to withstand rigorous use, ensuring longevity and reliability
Related links
- TE Connectivity Circular Connector Panel Mount Female, Nector M Series
- TE Connectivity Industrial Circular Connectors Male, NECTOR M Series Series
- TE Connectivity Circular Connector PCB Female, Nector M Series
- TE Connectivity Industrial Circular Connectors Cable Mount Male NECTOR M FI PIN
- TE Connectivity Circular Connector Panel Mount Female, Nector M Series
- TE Connectivity Circular Connector Panel Mount Female, Nector M Series
- TE Connectivity Circular Connector Socket Nector M Series
- TE Connectivity Circular Connector Cable Mount Female, Nector M Series
