TE Connectivity Industrial Circular Connectors, Cable Mount, Male, NECTOR M Series Series
- RS Stock No.:
- 526-214
- Mfr. Part No.:
- 1-293476-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 300 units)*
£165.19
(exc. VAT)
£198.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £165.19 | £0.551 |
*price indicative
- RS Stock No.:
- 526-214
- Mfr. Part No.:
- 1-293476-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Mounting Type | Cable Mount | |
| Contact Gender | Male | |
| Series | NECTOR M Series | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Mounting Type Cable Mount | ||
Contact Gender Male | ||
Series NECTOR M Series | ||
- COO (Country of Origin):
- CH
The TE Connectivity wire-to-wire connector from the NECTOR M Series is designed for applications requiring dependable power connections. With an operating temperature range of -40 to 70 °C, this connector ensures optimal performance in diverse environments. It features a pin contact type for secure connectivity while being fully compliant with safety standards including EU RoHS and REACH regulations. Designed to streamline wiring processes, this connector is an ideal choice for professionals seeking reliability and efficiency. Its robust construction, combined with ease of use, makes it an essential component in various electronic projects, enhancing overall productivity.
Optimises wire-to-wire connections with precision engineering
Adapts easily to varied applications without sealing requirements
Offers exceptional durability and reliability in power applications
Facilitates simple installation and maintenance procedures
Empowers engineers with compliance to international safety standards
Provides a versatile solution with low halogen content for eco-conscious projects
Adapts easily to varied applications without sealing requirements
Offers exceptional durability and reliability in power applications
Facilitates simple installation and maintenance procedures
Empowers engineers with compliance to international safety standards
Provides a versatile solution with low halogen content for eco-conscious projects
Related links
- TE Connectivity Circular Connector Plug Nector M Series
- TE Connectivity Industrial Circular Connectors Cable Mount Female, NECTOR M Series Series
- TE Connectivity Industrial Circular Connectors NECTOR M Series
- TE Connectivity Circular Connector Cable Mount Male, Nector M Series
- TE Connectivity Circular Connector Panel Mount Female, Nector M Series
- TE Connectivity Circular Connector Nector M Series
- TE Connectivity Circular Connector Panel Mount Female, Nector M Series
- TE Connectivity Circular Connector Socket Nector M Series
