TE Connectivity Circular Connector, 5 Contacts, Panel Mount, Socket, Female, Nector M Series
- RS Stock No.:
- 476-786
- Mfr. Part No.:
- 293687-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 125 units)*
£216.04
(exc. VAT)
£259.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £216.04 | £1.728 |
*price indicative
- RS Stock No.:
- 476-786
- Mfr. Part No.:
- 293687-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Mounting Type | Panel Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | Nector M | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Mounting Type Panel Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series Nector M | ||
- COO (Country of Origin):
- CN
The TE Connectivity Standard circular connector is meticulously designed for wire-to-panel applications, bringing together functionality and reliability in a compact solution. Engineered to accommodate a five-position configuration, the connector excels in power and signal transmission, making it suitable for various electronic setups. Its robust plastic shell ensures durability while maintaining a lightweight profile, perfect for panel mount installations. The connector features a C polarization code, allowing for straightforward alignment during setup. With a wide operating temperature range, it is suited for both indoor and outdoor environments, ensuring uninterrupted performance in demanding conditions.
Offers a reliable connection for power and signal applications
Designed with a lightweight yet sturdy plastic shell
Utilises a C polarization code for easy alignment
Accommodates wire sizes between 18 to 14 AWG
Not hermetically sealed allowing for flexible usage conditions
Features a crimp termination method for secure wire fastening
Rated for a maximum contact current of 20 A
Features a panel mount design for simplified integration
Eco friendly compliant with EU regulations on hazardous substances
Designed with a lightweight yet sturdy plastic shell
Utilises a C polarization code for easy alignment
Accommodates wire sizes between 18 to 14 AWG
Not hermetically sealed allowing for flexible usage conditions
Features a crimp termination method for secure wire fastening
Rated for a maximum contact current of 20 A
Features a panel mount design for simplified integration
Eco friendly compliant with EU regulations on hazardous substances
Related links
- TE Connectivity Circular Connector Panel Mount Female, Nector M Series
- TE Connectivity Circular Connector Panel Mount Female, Nector M Series
- TE Connectivity Circular Connector Socket Nector M Series
- TE Connectivity Circular Connector Cable Mount Female, Nector M Series
- TE Connectivity Circular Connector PCB Female, Nector M Series
- TE Connectivity Industrial Circular Connectors Cable Mount Female, NECTOR M Series Series
- TE Connectivity Circular Connector Plug Nector M Series
- TE Connectivity Circular Connector Cable Mount Male, Nector M Series
