TE Connectivity Circular Connector, 6 Contacts, PCB, Socket, Female, Nector M Series
- RS Stock No.:
- 474-794
- Mfr. Part No.:
- 293672-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 80 units)*
£187.20
(exc. VAT)
£224.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £187.20 | £2.34 |
*price indicative
- RS Stock No.:
- 474-794
- Mfr. Part No.:
- 293672-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Mounting Type | PCB | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | Nector M | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Mounting Type PCB | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series Nector M | ||
- COO (Country of Origin):
- CN
The TE Connectivity NECTOR M SKT CONN PCB 6P CODE C connector is expertly designed to facilitate reliable connections in various electronic applications. With a commitment to quality and compliance, this component is ideal for projects where performance and dependability are paramount. The connector ensures seamless integration into PCBs, promoting optimal signal integrity while supporting a wide range of environmental standards. Its compact and robust construction enhances durability, making it suitable for both industrial and consumer electronics. This product not only adheres to stringent compliance requirements but also offers versatility that meets the needs of various applications.
Designed for easy integration into printed circuit boards promoting efficiency
Compliant with EU RoHS and ELV directives for environmentally responsible manufacturing
Low halogen content ensures reduced environmental impact
Supports a variety of industries from automotive to telecommunications
Offers durability due to its quality materials and construction
Connects seamlessly with other components ensuring reliability in performance
Fulfils compliance documentation requirements for regulatory assurance
Compliant with EU RoHS and ELV directives for environmentally responsible manufacturing
Low halogen content ensures reduced environmental impact
Supports a variety of industries from automotive to telecommunications
Offers durability due to its quality materials and construction
Connects seamlessly with other components ensuring reliability in performance
Fulfils compliance documentation requirements for regulatory assurance
Related links
- TE Connectivity Circular Connector Panel Mount Female, Nector M Series
- TE Connectivity Circular Connector Cable Mount Female, Nector M Series
- TE Connectivity Circular Connector Socket Nector M Series
- TE Connectivity Circular Connector Panel Mount Female, Nector M Series
- TE Connectivity Circular Connector Panel Mount Female, Nector M Series
- TE Connectivity Circular Connector Nector M Series
- TE Connectivity Circular Connector Cable Mount Male, Nector M Series
- TE Connectivity Circular Connector Plug Nector M Series
