TE Connectivity Circular Connector, 7 Contacts, Panel Mount, Socket, Female, Nector M Series
- RS Stock No.:
- 506-969
- Mfr. Part No.:
- 293773-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£186.60
(exc. VAT)
£223.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £186.60 | £1.866 |
*price indicative
- RS Stock No.:
- 506-969
- Mfr. Part No.:
- 293773-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 7 | |
| Mounting Type | Panel Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | Nector M | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 7 | ||
Mounting Type Panel Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series Nector M | ||
- COO (Country of Origin):
- CN
The TE Connectivity Nector M Series Standard Circular Connector embodies a robust design, catering specifically to wire-to-panel configurations with 7 positions. Constructed with high-quality materials, this connector ensures reliability in demanding environments. Suitable for power and signal applications, it integrates seamlessly into various panel mount scenarios, thereby providing exceptional versatility. With a maximum contact current rating of 20 A and an operating voltage of 400 VAC, it delivers excellent performance without compromising safety. This connector stands as a testament to advanced engineering, ensuring optimal operation from -40 to 85 °C. Designed for straightforward integration, its keyed alignment feature guarantees secure mating, making it ideal for industrial applications where precision is paramount.
Panel mount compatibility allows for easy installation in various setups
The plastic shell construction provides lightweight durability
No preloaded contacts streamline assembly and reduce complexity
Keyed clocking alignment ensures correct orientation during mating
The plastic shell construction provides lightweight durability
No preloaded contacts streamline assembly and reduce complexity
Keyed clocking alignment ensures correct orientation during mating
Related links
- TE Connectivity Circular Connector Panel Mount Female, Nector M Series
- TE Connectivity Circular Connector Panel Mount Female, Nector M Series
- TE Connectivity Circular Connector Panel Mount Female, Nector M Series
- TE Connectivity Circular Connector Cable Mount Female, Nector M Series
- TE Connectivity Industrial Circular Connectors Cable Mount Female, NECTOR M Series Series
- TE Connectivity Circular Connector PCB Female, Nector M Series
- TE Connectivity Circular Connector Socket Nector M Series
- TE Connectivity Circular Connector Panel Mount Female, CPC Series 1 Series
