TE Connectivity 2213395 Series Cable Lighting Connector Male, 3-Pole, 3-Way
- RS Stock No.:
- 501-953
- Distrelec Article No.:
- 304-49-717
- Mfr. Part No.:
- 2213395-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 501-953
- Distrelec Article No.:
- 304-49-717
- Mfr. Part No.:
- 2213395-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | 2213395 | |
| Number of Ways | 3 | |
| Connector Gender | Male | |
| Sub Type | Lighting Connector | |
| Mount Type | Cable | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series 2213395 | ||
Number of Ways 3 | ||
Connector Gender Male | ||
Sub Type Lighting Connector | ||
Mount Type Cable | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The TE Connectivity PIN assembly FH (UL) is designed to provide exceptional connectivity in various applications. Engineered with precision, this product ensures reliable performance and is compliant with essential directives such as the EU RoHS. Its robust construction meets stringent industry standards, making it a preferred choice for engineers and designers alike. With a commitment to quality and safety, it caters to diverse needs while allowing for ease of integration into existing systems. The product not only promises durability but also delivers on efficiency, proving indispensable in modern electrical and electronic equipment.
Offers low halogen content for enhanced safety in applications
Designed to be free of harmful substances, ensuring environmentally responsible use
Compatible with a range of NECTOR M products for versatile applications
Provides documentation and CAD files to support design integration
Demonstrates solid performance with a focus on precise connectivity
Supports compliance with major environmental directives for peace of mind
Facilitates easy installation and reliable operation in complex systems
Related links
- TE Connectivity Industrial Circular Connector Cable Male NECTOR M FI PIN ASSEMBLY Series
- TE Connectivity SlimSeal Series Surface Lighting Connector Female 5A, 3-Way
- WAGO 770 Series Cable Lighting Connector Female Push-in 25A IP20
- TE Connectivity SlimSeal Miniature Connectors Series Board Connector Male 5A IP67
- WAGO 731 Series Cable Male Lighting Connector Male Cage Clamp 12A, 3-Way
- TE Connectivity 29361 Series Socket Connector Female 3-Way
- TE Connectivity NECTOR T Series Series Plug-in Connector Female Screw 25A IP67
- WAGO 294 Series Plug-in Male Lighting Connector Male Push-in 24A, 3-Way
