TE Connectivity SlimSeal Series Surface Lighting Connector Female, 3-Pole, 5A, 3-Way
- RS Stock No.:
- 501-967
- Distrelec Article No.:
- 304-49-637
- Mfr. Part No.:
- 2106053-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 501-967
- Distrelec Article No.:
- 304-49-637
- Mfr. Part No.:
- 2106053-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | SlimSeal | |
| Number of Ways | 3 | |
| Pitch | 140μm | |
| Connector Gender | Female | |
| Sub Type | Lighting Connector | |
| Mount Type | Surface | |
| Voltage | 400V | |
| Lighting Connector Current | 5A | |
| Contact Gender | Female | |
| Standards/Approvals | 2016 Compliant, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series SlimSeal | ||
Number of Ways 3 | ||
Pitch 140μm | ||
Connector Gender Female | ||
Sub Type Lighting Connector | ||
Mount Type Surface | ||
Voltage 400V | ||
Lighting Connector Current 5A | ||
Contact Gender Female | ||
Standards/Approvals 2016 Compliant, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32 | ||
- COO (Country of Origin):
- CN
The TE Connectivity SlimSeal connector is expertly designed for wire-to-wire applications, offering a compact solution for your connectivity needs. Its three-position configuration ensures reliable connectivity while providing a secure and sealable interface for printed circuit board connections. The connector's innovative design allows for efficient space utilisation, making it an ideal choice for modern electronic assemblies. Built to withstand a wide operating temperature range, this connector delivers exceptional performance in various environmental conditions. With its low halogen content, it adheres to stringent compliance standards, ensuring safety and sustainability in your applications. Enhance your devices functionality with this connector that combines efficiency with durability, delivering dependable performance in demanding settings.
Sealable design enhances durability and reliability in various conditions
Optimised for printed circuit board connectivity for seamless integration
Three-position layout offers flexibility in system configuration
Constructed with low halogen materials for improved environmental compliance
Rated for a high operating voltage to support demanding applications
Built to operate within a broad temperature range for versatility
Related links
- TE Connectivity SlimSeal Series Cable Ballast Connector Male Crimp 5A, 3-Way
- TE Connectivity SlimSeal Series Free Hanging Receptacle Female 5A, 3-Way
- TE Connectivity SlimSeal Connector Miniature Series Cable Miniature Male Crimp 5A IP67
- TE Connectivity SlimSeal Series PCB Wire-to-Wire Solder 5A, 4-Way
- TE Connectivity SlimSeal Connector Miniature Series Cable Miniature Female Crimp 5A IP67
- TE Connectivity SlimSeal Miniature Connectors Series Board Connector Male 5A IP67
- TE Connectivity SlimSeal Miniature Connectors Series Board Connector Male 3-Way, IP67
- TE Connectivity SlimSeal Miniature Series Board Connector Male 3-Way, IP67
