TE Connectivity SlimSeal Series Free Hanging Receptacle Female, 3-Pole, 5A, 3-Way
- RS Stock No.:
- 501-772
- Distrelec Article No.:
- 304-49-639
- Mfr. Part No.:
- 2106136-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 55 units)*
£165.64
(exc. VAT)
£198.77
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £165.64 | £3.012 |
*price indicative
- RS Stock No.:
- 501-772
- Distrelec Article No.:
- 304-49-639
- Mfr. Part No.:
- 2106136-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 3 | |
| Product Type | Lighting Connector | |
| Series | SlimSeal | |
| Number of Ways | 3 | |
| Pitch | 140μm | |
| Connector Gender | Female | |
| Sub Type | Receptacle | |
| Mount Type | Free Hanging | |
| Voltage | 250V | |
| Lighting Connector Current | 5A | |
| Contact Gender | Female | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 3 | ||
Product Type Lighting Connector | ||
Series SlimSeal | ||
Number of Ways 3 | ||
Pitch 140μm | ||
Connector Gender Female | ||
Sub Type Receptacle | ||
Mount Type Free Hanging | ||
Voltage 250V | ||
Lighting Connector Current 5A | ||
Contact Gender Female | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity Wire-to-wire connector is an exceptional choice for your connectivity needs, providing reliability and performance in demanding applications. Engineered for optimal efficiency, this connector features a 3-position configuration with a 0.14 mm centreline pitch, making it perfect for tight spaces where traditional connectors may struggle. Designed to withstand rugged environments, it is both sealable and compatible with a variety of wire and cable types, ensuring versatility across different setups. The sleek black body not only presents a professional aesthetic but also complements your project with modern designs. This connector is CE marked and compliant with various EU directives, showcasing a commitment to safety and sustainability in every unit produced.
Compact design allows for efficient use of limited space
Sealable construction enhances protection against environmental factors
Designed for wire-to-wire connectivity, increasing versatility in applications
Robust materials ensure durability across a temperature range of -40 to 105 °C
Active status indicates ongoing availability for your projects
Compatible with SlimSeal connector series, fostering easy integration
Black primary colour offers a sleek and professional look
Provides operational voltage stability at 250 VDC, ensuring system reliability
Lightweight design facilitates easier handling and installation
Related links
- TE Connectivity SlimSeal Series Surface Lighting Connector Female 5A, 3-Way
- TE Connectivity SlimSeal Series Cable Ballast Connector Male Crimp 5A, 3-Way
- TE Connectivity SlimSeal Connector Miniature Series Cable Miniature Female Crimp 5A IP67
- TE Connectivity SlimSeal Miniature Connectors Series Board Connector Male 5A IP67
- TE Connectivity SlimSeal Connector Miniature Series Cable Miniature Male Crimp 5A IP67
- TE Connectivity SlimSeal Miniature Connectors Series Board Connector Male 3-Way, IP67
- TE Connectivity SlimSeal Miniature Series Board Connector Male 3-Way, IP67
- TE Connectivity SlimSeal Series Board Receptacle 5A, 4-Way
