TE Connectivity SlimSeal Series Board Receptacle, 4-Pole, 5A, 4-Way

Subtotal (1 pack of 64 units)*

£185.93

(exc. VAT)

£223.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£185.93£2.905

*price indicative

RS Stock No.:
504-901
Distrelec Article No.:
304-50-546
Mfr. Part No.:
2106112-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pole Format

4

Product Type

Lighting Connector

Series

SlimSeal

Number of Ways

4

Pitch

140μm

Sub Type

Receptacle

Mount Type

Board

Voltage

400V

Lighting Connector Current

5A

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016

COO (Country of Origin):
CN
The TE Connectivity Wire-to-wire connector solution is designed to excel in applications requiring reliable and secure connections. This four-position, sealable connector system offers versatility and durability, making it an ideal choice for printed circuit board (PCB) applications. With a compact size and a centreline of .14 mm, it accommodates tight installations while ensuring ease of use. The connector's robust construction is complemented by its compatibility with a range of lighting applications, contributing to effective functionality. Operating within a wide temperature range, it is built to withstand harsh conditions, making it suitable for demanding environments.

Connects multiple circuits efficiently for streamlined performance

Sealable design enhances environmental protection against moisture and contaminants

Compact dimensions make it ideal for space-constrained environments

Compatible with various SlimSeal series products for greater adaptability

Supports reflow soldering for convenient assembly processes

Rated for high voltage applications, ensuring reliability in demanding scenarios

Constructed with low halogen materials, promoting environmental safety

Designed for easy integration into existing systems, allowing for quick upgrades

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy