TE Connectivity SlimSeal Miniature Connectors Series Board Connector Male, 3-Pole, 5A, 3-Way, IP67

Subtotal (1 reel of 500 units)*

£272.13

(exc. VAT)

£326.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£272.13£0.544

*price indicative

RS Stock No.:
526-365
Distrelec Article No.:
304-62-894
Mfr. Part No.:
1-2834236-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pole Format

3

Product Type

Lighting Connector

Series

SlimSeal Miniature Connectors

Number of Ways

3

Pitch

2.5mm

Connector Gender

Male

Sub Type

Connector

Mount Type

Board

Voltage

250V

Lighting Connector Current

5A

IP Rating

IP67

Wire Size

22AWG

Contact Gender

Male

Number of Rows

1

Standards/Approvals

UL 1977, UL 94V-0

COO (Country of Origin):
CN
The TE Connectivity 3 Position Ballast Connector is designed for efficient wire-to-board connections, ideal for lighting applications. Engineered to offer robust performance in various environments, this connector features a compact 2.5 mm centreline and an option for sealability, ensuring reliable operation in diverse humidity and temperature conditions. Its compatibility with 18-22 AWG wire sizes allows for flexibility and ease of installation on printed circuit boards. Built to withstand harsh conditions, the operating temperature range varies from -40 to 105 °C, making it suitable for a wide range of applications. The connector guarantees optimum electrical performance while prioritising safety and compliance with industry standards, assuring users of its longevity and reliability in both residential and commercial settings.

Designed for seamless wire-to-board connectivity in lighting systems

Compact size allows for greater design flexibility

Robust sealable construction prevents moisture ingress

Supports high operating voltage for enhanced safety

Lightweight and easy to handle during installation

Complies with EU RoHS Directive for environmental safety

Low halogen content supports eco-friendly practices

Compatible with a range of similar products for versatile applications

Features a mating alignment for easy and accurate connections

Backed by comprehensive compliance documentation for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy