TE Connectivity 28342 Series Board Connector Male, 5A, 3-Way, IP67
- RS Stock No.:
- 503-184
- Distrelec Article No.:
- 304-62-897
- Mfr. Part No.:
- 1-2834237-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 560 units)*
£198.13
(exc. VAT)
£237.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £198.13 | £0.354 |
*price indicative
- RS Stock No.:
- 503-184
- Distrelec Article No.:
- 304-62-897
- Mfr. Part No.:
- 1-2834237-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Series | 28342 | |
| Pitch | 2.5mm | |
| Number of Ways | 3 | |
| Connector Gender | Male | |
| Sub Type | Connector | |
| Mount Type | Board | |
| Voltage | 250V | |
| Lighting Connector Current | 5A | |
| IP Rating | IP67 | |
| Wire Size | 22AWG | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94V-0, UL 1977, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Series 28342 | ||
Pitch 2.5mm | ||
Number of Ways 3 | ||
Connector Gender Male | ||
Sub Type Connector | ||
Mount Type Board | ||
Voltage 250V | ||
Lighting Connector Current 5A | ||
IP Rating IP67 | ||
Wire Size 22AWG | ||
Contact Gender Male | ||
Standards/Approvals UL 94V-0, UL 1977, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity 3 Position Ballast Connector is expertly designed to facilitate seamless connections in wire-to-board applications. This high-performance connector features a compact 2.5 mm centreline, ensuring easy integration into various electronic assemblies. Engineered with a sealable design, this connector provides exceptional reliability against environmental factors, making it ideal for applications requiring robustness and durability. Its compatibility with a range of wire sizes from 18 to 22 AWG further enhances its versatility, while the natural colour of the body ensures a discreet yet effective presence in any assembly. With its UL flammability rating and compliance with pertinent industry standards, this connector exemplifies safety and engineering excellence.
Sealable design for enhanced environmental protection
Compact 2.5 mm centreline for easy integration
Compatible with wire sizes ranging from 18 to 22 AWG
UL flammability rating for added safety assurance
Designed for reliable wire-to-board connectivity
Related links
- TE Connectivity 28342 Series Board Connector Male 5A IP67
- TE Connectivity 28342 Series Board Connector Male Surface Mount 5A IP67
- TE Connectivity 28342 Series Board Wire-to-Board Male 5A IP67
- TE Connectivity SlimSeal Miniature Connectors Series Board Connector Male 3-Way, IP67
- TE Connectivity SlimSeal Miniature Series Board Connector Male 3-Way, IP67
- TE Connectivity Miniature Headers 5A IP67
- TE Connectivity SlimSeal Miniature Connectors Series Board Connector Male 5A IP67
- TE Connectivity SlimSeal Connector Miniature Series Cable Miniature Male Crimp 5A IP67
