TE Connectivity Miniature Headers, SlimSeal Series Board Wire-to-Board Male, 5A, 3-Way, IP67
- RS Stock No.:
- 472-649
- Distrelec Article No.:
- 304-62-898
- Mfr. Part No.:
- 1-2834238-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 480 units)*
£237.81
(exc. VAT)
£285.37
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £237.81 | £0.495 |
*price indicative
- RS Stock No.:
- 472-649
- Distrelec Article No.:
- 304-62-898
- Mfr. Part No.:
- 1-2834238-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Series | Miniature Headers, SlimSeal | |
| Pitch | 2.5mm | |
| Number of Ways | 3 | |
| Connector Gender | Male | |
| Sub Type | Wire-to-Board | |
| Mount Type | Board | |
| Voltage | 250V | |
| Lighting Connector Current | 5A | |
| IP Rating | IP67 | |
| Wire Size | 22AWG | |
| Contact Gender | Male | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Series Miniature Headers, SlimSeal | ||
Pitch 2.5mm | ||
Number of Ways 3 | ||
Connector Gender Male | ||
Sub Type Wire-to-Board | ||
Mount Type Board | ||
Voltage 250V | ||
Lighting Connector Current 5A | ||
IP Rating IP67 | ||
Wire Size 22AWG | ||
Contact Gender Male | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity 3 Position Ballast Connector is engineered for excellence, providing a reliable connection for wire-to-board applications. Incorporating a 2.5 mm centreline, this sealable connector is adept at ensuring secure and lasting connectivity in printed circuit board setups. Designed for use with 18 to 22 AWG wire sizes, it excels in both versatility and performance. Ideal for lighting solutions, the SlimSeal Miniature Connectors stand out with their robust construction, ensuring they adhere to stringent industry standards. With a maximum operating voltage of 250 VAC, this connector is the quintessential choice for applications where performance and safety go hand in hand. Its UL flammability rating assures users of its reliability in various environments, making it a preferred choice for OEMs and engineers alike.
Sealable design enhances protection against environmental hazards
Compatible with wire sizes from 18 to 22 AWG for versatile applications
Single row configuration optimizes space on your PCB
Natural primary product colour for easy integration
Wave solder capable, allowing for efficient assembly processes
Operating temperature range accommodates diverse operational environments
Low halogen content ensures compliance with environmental regulations
Designed to mitigate the risk of flammability in critical applications
Complies with EU RoHS and ELV directives for environmental safety
Related links
- TE Connectivity SlimSeal Miniature Series Board Connector Male 3-Way, IP67
- TE Connectivity SlimSeal Miniature Connectors Series Board Connector Male 3-Way, IP67
- TE Connectivity SlimSeal Connector Miniature Series Cable Miniature Male Crimp 5A IP67
- TE Connectivity SlimSeal Miniature Connectors Series Board Connector Male 5A IP67
- TE Connectivity 28342 Series Board Connector Male 3-Way, IP67
- TE Connectivity 28342 Series Board Wire-to-Board Male 5A IP67
- TE Connectivity 28342 Series Board Connector Male 5A IP67
- TE Connectivity 28342 Series Board Connector Male Surface Mount 5A IP67
