TE Connectivity SlimSeal Series PCB Wire-to-Wire Solder, 4-Pole, 5A, 4-Way
- RS Stock No.:
- 504-900
- Distrelec Article No.:
- 304-49-638
- Mfr. Part No.:
- 2106053-6
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 504-900
- Distrelec Article No.:
- 304-49-638
- Mfr. Part No.:
- 2106053-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 4 | |
| Product Type | Lighting Connector | |
| Series | SlimSeal | |
| Pitch | 140μm | |
| Number of Ways | 4 | |
| Sub Type | Wire-to-Wire | |
| Termination Type | Solder | |
| Mount Type | PCB | |
| Voltage | 400V | |
| Lighting Connector Current | 5A | |
| Standards/Approvals | 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 4 | ||
Product Type Lighting Connector | ||
Series SlimSeal | ||
Pitch 140μm | ||
Number of Ways 4 | ||
Sub Type Wire-to-Wire | ||
Termination Type Solder | ||
Mount Type PCB | ||
Voltage 400V | ||
Lighting Connector Current 5A | ||
Standards/Approvals 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Innovative wire-to-wire connector offers advanced connectivity solutions for modern electronic applications. Designed for flexibility and reliability, it features four positions with a compact .14 mm centreline, making it ideal for various printed circuit board connections. Its sealable design enhances protection against environmental factors, ensuring durability in demanding conditions. The connector is meticulously engineered to meet high standards of performance, making it the perfect choice for lighting and electronic systems. With its black housing and robust construction, the connector seamlessly integrates into diverse setups, ensuring efficient and secure connectivity. It aligns with stringent compliance regulations, reflecting a commitment to quality and safety.
Sealable design enhances durability against harsh conditions
Compact four-position layout optimises space in electronic devices
Suitable for both wire-to-wire and PCB connectivity systems
Low halogen content supports environmentally friendly practices
Designed for easy integration with SlimSeal connectors
Offers high current rating for dependable electrical performance
Related links
- TE Connectivity SlimSeal Series Board Receptacle 5A, 4-Way
- TE Connectivity SlimSeal Series Surface Lighting Connector Female 5A, 3-Way
- TE Connectivity SlimSeal Series Cable Ballast Connector Male Crimp 5A, 3-Way
- TE Connectivity SlimSeal Series Free Hanging Receptacle Female 5A, 3-Way
- TE Connectivity LUMAWISE S Series Connector Male 5A IP66
- TE Connectivity LUMAWISE S Series PCB Lighting Connector Male 5A IP6
- TE Connectivity LUMAWISE S Series PCB Lighting Connector Male 5A IP65, IP66
- TE Connectivity LUMAWISE S Series Board Lighting Connector Male 5A IP65, IP66
