TE Connectivity SlimSeal Series Cable Ballast Connector Male Crimp, 3-Pole, 5A, 3-Way
- RS Stock No.:
- 479-909
- Distrelec Article No.:
- 304-49-945
- Mfr. Part No.:
- 4-2834074-3
- Brand:
- TE Connectivity
Subtotal (1 tray of 150 units)*
£179.98
(exc. VAT)
£215.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £179.98 | £1.20 |
*price indicative
- RS Stock No.:
- 479-909
- Distrelec Article No.:
- 304-49-945
- Mfr. Part No.:
- 4-2834074-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 3 | |
| Product Type | Lighting Connector | |
| Series | SlimSeal | |
| Pitch | 2.5mm | |
| Number of Ways | 3 | |
| Connector Gender | Male | |
| Termination Type | Crimp | |
| Sub Type | Ballast Connector | |
| Mount Type | Cable | |
| Voltage | 400V | |
| Lighting Connector Current | 5A | |
| Contact Gender | Male | |
| Wire Size | 22AWG | |
| Number of Rows | 1 | |
| Standards/Approvals | UL1977 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 3 | ||
Product Type Lighting Connector | ||
Series SlimSeal | ||
Pitch 2.5mm | ||
Number of Ways 3 | ||
Connector Gender Male | ||
Termination Type Crimp | ||
Sub Type Ballast Connector | ||
Mount Type Cable | ||
Voltage 400V | ||
Lighting Connector Current 5A | ||
Contact Gender Male | ||
Wire Size 22AWG | ||
Number of Rows 1 | ||
Standards/Approvals UL1977 | ||
- COO (Country of Origin):
- TW
The TE Connectivity 3 Position Ballast Connector is designed for reliable wire-to-wire connections in lighting applications. Featuring a compact form factor with a 2.5 mm centreline, this connector excels in environments demanding sealable solutions for 18 to 22 AWG wires. Built to endure with a robust crimp termination method, it guarantees a secure fit that enhances electrical performance. The active status ensures that it meets the needs of contemporary lighting systems. This connector is engineered for use under challenging operating temperatures, ensuring durability and dependability in various applications. With compliance to industry standards, this connector not only meets but exceeds the typical requirements, making it a preferred choice for reliable connections in lighting circuits.
Compact design facilitates easy integration into tight spaces
Sealable feature enhances protection against environmental factors
Crimp termination provides dependable electrical connectivity
Rated for high operating voltages, ensuring versatility in applications
Wide operating temperature range caters to diverse installation environments
Single-row design simplifies the connection process
UL Flammability Rating assures compliance with safety standards
Compatible with a range of associated parts, offering flexibility for users
Related links
- TE Connectivity SlimSeal Connector Miniature Series Cable Miniature Male Crimp 5A IP67
- TE Connectivity SlimSeal Series Surface Lighting Connector Female 5A, 3-Way
- TE Connectivity SlimSeal Connector Miniature Series Cable Miniature Female Crimp 5A IP67
- TE Connectivity SlimSeal Series Free Hanging Receptacle Female 5A, 3-Way
- TE Connectivity SlimSeal Miniature Connectors Series Board Connector Male 5A IP67
- TE Connectivity 28340 Series Wire Crimp Male Crimp 5A, 3-Way
- TE Connectivity SlimSeal Connector Miniature Series Cable Miniature Male Crimp 5A IP67
- TE Connectivity 28342 Series Board Wire-to-Board Male 5A IP67
