TE Connectivity 28340 Series Wire Crimp Male Crimp, 3-Pole, 5A, 3-Way
- RS Stock No.:
- 477-691
- Distrelec Article No.:
- 304-62-892
- Mfr. Part No.:
- 1-2834075-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 477-691
- Distrelec Article No.:
- 304-62-892
- Mfr. Part No.:
- 1-2834075-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | 28340 | |
| Pitch | 2.5mm | |
| Number of Ways | 3 | |
| Connector Gender | Male | |
| Sub Type | Crimp | |
| Termination Type | Crimp | |
| Mount Type | Wire | |
| Voltage | 400V | |
| Lighting Connector Current | 5A | |
| Contact Gender | Male | |
| Wire Size | 22AWG | |
| Number of Rows | 1 | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 1977, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series 28340 | ||
Pitch 2.5mm | ||
Number of Ways 3 | ||
Connector Gender Male | ||
Sub Type Crimp | ||
Termination Type Crimp | ||
Mount Type Wire | ||
Voltage 400V | ||
Lighting Connector Current 5A | ||
Contact Gender Male | ||
Wire Size 22AWG | ||
Number of Rows 1 | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 1977, UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity 3 Position Ballast Connector represents a breakthrough in connectivity solutions, engineered specifically to meet the demands of modern lighting applications. Offering an innovative design tailored for versatility, it ensures a secure and reliable connection with its crimp termination method. The connector stands out through its compact construction and robust thermal performance, making it an ideal choice for environments ranging from -40 to 105 °C. Designed for 18 to 22 AWG wire sizes, it effectively bridges multiple wires with ease while maintaining the integrity and safety of electrical systems. A highlight of this product is its sealable feature, which protects connections from moisture and contaminants, ensuring longevity and reliability. This solution is not only compliant with industry standards but also simplifies installation with its user-friendly design, offering both practicality and efficiency for various applications.
Compact design enhances efficiency in space-constrained environments
Sealable feature safeguards connections against moisture and contaminants
Crimp termination method provides a robust and secure fit
Rated for operational voltages up to 400 VAC for diverse applications
UL flammability rating ensures compliance with safety regulations
Designed to endure extreme temperature ranges for various environmental conditions
Part of the SlimSeal series, renowned for exceptional quality and reliability
Related links
- TE Connectivity SlimSeal Connector Miniature Series Cable Miniature Female Crimp 5A IP67
- TE Connectivity SlimSeal Series Cable Ballast Connector Male Crimp 5A, 3-Way
- TE Connectivity SlimSeal Connector Miniature Series Cable Miniature Male Crimp 5A IP67
- TE Connectivity 28340 Series Board Wire-to-Board Male Surface Mount 6A, 2-Way
- TE Connectivity 28342 Series Board Wire-to-Board Male 5A IP67
- TE Connectivity 1-2834075-2 Series Free Hanging Wire-to-Board Female Crimp 5A IP66
- TE Connectivity SlimSeal Series Surface Lighting Connector Female 5A, 3-Way
- TE Connectivity SlimSeal Series Free Hanging Receptacle Female 5A, 3-Way
