TE Connectivity 28340 Series Board Wire-to-Board Male Surface Mount, 2-Pole, 6A, 2-Way
- RS Stock No.:
- 472-338
- Distrelec Article No.:
- 304-49-268
- Mfr. Part No.:
- 1-2834006-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 600 units)*
£345.18
(exc. VAT)
£414.22
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £345.18 | £0.575 |
*price indicative
- RS Stock No.:
- 472-338
- Distrelec Article No.:
- 304-49-268
- Mfr. Part No.:
- 1-2834006-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Pole Format | 2 | |
| Series | 28340 | |
| Number of Ways | 2 | |
| Pitch | 4mm | |
| Connector Gender | Male | |
| Sub Type | Wire-to-Board | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Voltage | 400V | |
| Lighting Connector Current | 6A | |
| Wire Size | 22AWG | |
| Contact Gender | Male | |
| Standards/Approvals | UL 1977, UL 94V-0, UL E28476 | |
| Diameter | 2.1mm | |
| Contact Plating | Tin Lead | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Pole Format 2 | ||
Series 28340 | ||
Number of Ways 2 | ||
Pitch 4mm | ||
Connector Gender Male | ||
Sub Type Wire-to-Board | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Voltage 400V | ||
Lighting Connector Current 6A | ||
Wire Size 22AWG | ||
Contact Gender Male | ||
Standards/Approvals UL 1977, UL 94V-0, UL E28476 | ||
Diameter 2.1mm | ||
Contact Plating Tin Lead | ||
- COO (Country of Origin):
- CN
The TE Connectivity wire-to-board connector is designed to meet the demanding requirements of modern electrical applications. With its 2-position configuration and 4 mm centreline pitch, it ensures a secure and reliable connection for various printed circuit board designs. The surface mount feature allows for easy integration into compact spaces, making it ideal for use in environments that require efficiency and space management. Offering a height of 4.48 mm, this connector accommodates a range of wire sizes from 18 to 22 AWG, catering to diverse wiring needs. Its nickel underplating and matte tin-lead finish contribute not only to durability but also to enhanced conductivity, ensuring optimum performance in both low and high-voltage settings. This versatile connector is a perfect choice for applications in lighting and beyond, reflecting the quality and engineering excellence inherent in TE Connectivity products.
Designed for surface mount applications to save space on PCBs
Compatible with a variety of wire sizes for increased versatility
Meets stringent industry standards for reliability and safety
Features low halogen content, supporting eco-friendly initiatives
Provides a robust connection with a maximum contact current rating of 6 A
Easy to integrate with existing systems for seamless upgrades
UL approved for enhanced user confidence in safety and performance
Engineered for reflow soldering processes, simplifying PCB assembly
Related links
- TE Connectivity Buchanan WireMate Series Surface Wire-to-Board Female Surface Mount 6A, 2-Way
- TE Connectivity Buchanan WireMate Series Surface Connector Female Surface Mount 6A, 2-Way
- TE Connectivity 28340 Series Wire Crimp Male Crimp 5A, 3-Way
- TE Connectivity Buchanan WireMate Series Board Lighting Connector Male IDC 6A, 2-Way
- TE Connectivity Buchanan WireMate Series Board Connector Male Through Hole 6A, 2-Way
- TE Connectivity LUMAWISE Series Board Connector Solder 2-Way
- WAGO 243 Series Plug-in Connector Female Wire 6A, 2-Way
- WAGO 733 Series Plug-in Male Lighting Connector Male Cage Clamp 6A, 2-Way
