TE Connectivity Buchanan WireMate Series Board Lighting Connector Male IDC, 2-Pole, 6A, 2-Way
- RS Stock No.:
- 472-340
- Distrelec Article No.:
- 304-64-356
- Mfr. Part No.:
- 1-2834331-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 400 units)*
£235.59
(exc. VAT)
£282.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £235.59 | £0.589 |
*price indicative
- RS Stock No.:
- 472-340
- Distrelec Article No.:
- 304-64-356
- Mfr. Part No.:
- 1-2834331-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 2 | |
| Product Type | Lighting Connector | |
| Series | Buchanan WireMate | |
| Number of Ways | 2 | |
| Pitch | 6.5mm | |
| Connector Gender | Male | |
| Termination Type | IDC | |
| Sub Type | Lighting Connector | |
| Mount Type | Board | |
| Voltage | 320V | |
| Lighting Connector Current | 6A | |
| Wire Size | 22AWG | |
| Contact Gender | Male | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 2 | ||
Product Type Lighting Connector | ||
Series Buchanan WireMate | ||
Number of Ways 2 | ||
Pitch 6.5mm | ||
Connector Gender Male | ||
Termination Type IDC | ||
Sub Type Lighting Connector | ||
Mount Type Board | ||
Voltage 320V | ||
Lighting Connector Current 6A | ||
Wire Size 22AWG | ||
Contact Gender Male | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector is designed to meet the demanding requirements of Wire-to-Board applications. With a focus on reliability, it seamlessly integrates into various electronic systems, ensuring efficient connectivity and performance. Boasting a unique 6.5 mm centreline, this connector is ideal for compact setups where space is at a premium. Engineered for durability, it supports a robust operating temperature range, making it suitable for diverse environments. The product not only enhances electrical performance but also simplifies assembly processes, catering to modern manufacturing needs. Its closed-end design promotes safety while effectively minimising the risk of contamination.
Optimised for ease of use in tight spaces
Durable construction enhances long-term electrical performance
Seamless integration with printed circuit boards
Designed to withstand a broad temperature range
Closed-end structure prevents contaminants from entering
Excellent compatibility with UL approved standards
Versatile application in lighting and appliance connectors
Related links
- TE Connectivity Buchanan WireMate Series Board Connector Male Through Hole 6A, 2-Way
- TE Connectivity Buchanan WireMate Series Surface Wire-to-Board Female Surface Mount 6A, 2-Way
- TE Connectivity Buchanan WireMate Series Surface Connector Female Surface Mount 6A, 2-Way
- TE Connectivity Buchanan WireMate Ballast Connectors Series Board Connector Male IDC 1-Way
- TE Connectivity Buchanan WireMate Series Board Lighting Connector Female Surface Mount 4A, 2-Way
- TE Connectivity 28340 Series Board Wire-to-Board Male Surface Mount 6A, 2-Way
- TE Connectivity Buchanan WireMate Series Board Connector Female Surface Mount 6A, 1-Way
- WAGO 733 Series Plug-in Male Lighting Connector Male Cage Clamp 6A, 2-Way
