TE Connectivity Buchanan WireMate Ballast Connectors Series Board Connector Male IDC, 6A, 1-Way
- RS Stock No.:
- 503-185
- Distrelec Article No.:
- 304-49-270
- Mfr. Part No.:
- 1-2834331-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 700 units)*
£260.17
(exc. VAT)
£312.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £260.17 | £0.372 |
*price indicative
- RS Stock No.:
- 503-185
- Distrelec Article No.:
- 304-49-270
- Mfr. Part No.:
- 1-2834331-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Series | Buchanan WireMate Ballast Connectors | |
| Pitch | 6.5mm | |
| Number of Ways | 1 | |
| Connector Gender | Male | |
| Sub Type | Connector | |
| Termination Type | IDC | |
| Mount Type | Board | |
| Voltage | 320V | |
| Lighting Connector Current | 6A | |
| Contact Gender | Male | |
| Wire Size | 22AWG | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Series Buchanan WireMate Ballast Connectors | ||
Pitch 6.5mm | ||
Number of Ways 1 | ||
Connector Gender Male | ||
Sub Type Connector | ||
Termination Type IDC | ||
Mount Type Board | ||
Voltage 320V | ||
Lighting Connector Current 6A | ||
Contact Gender Male | ||
Wire Size 22AWG | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity 1 Position Ballast Connector is specifically engineered for wire-to-board applications, featuring a 6.5 mm centreline pitch that promotes optimal space efficiency on printed circuit boards. Designed with insulation displacement technology, this connector ensures reliable electrical connections while facilitating quick and easy installation. Its robust construction supports a maximum operating voltage of 320 VAC and is capable of handling up to 6 A of contact current, making it ideal for various lighting applications. With a temperature range of -55 to 105 °C, this connector maintains performance stability in diverse environments. UL 94V-0 flammability rating guarantees enhanced safety, ensuring compliance with essential standards. Users can trust the seamless integration of this connector into their systems, enhancing both functionality and durability.
Compact design optimises board space while ensuring maximum performance
Insulation displacement connection method simplifies installation processes
High operational voltage capacity supports demanding electrical applications
Temperature resilience ensures reliable performance across a wide range of conditions
Constructed with consideration for safety, meeting rigorous industry standards
Versatile compatibility enhances integration into various lighting systems
Low halogen content signifies an eco-friendly approach to manufacturing
Related links
- TE Connectivity Buchanan WireMate Series Board Lighting Connector Male IDC 6A, 2-Way
- TE Connectivity Buchanan WireMate Series Board Connector Surface Mount 1-Way
- TE Connectivity Buchanan WireMate Series Board Connector Female Surface Mount 6A, 1-Way
- TE Connectivity LUMAWISE Series Board Connector IDC 1-Way
- TE Connectivity Buchanan WireMate Series Board Connector Male Through Hole 6A, 2-Way
- TE Connectivity LUMAWISE Series Board Connector Solder 1-Way
- TE Connectivity Buchanan WireMate Series Board Lighting Connector Female Surface Mount 4A, 2-Way
- TE Connectivity Buchanan WireMate Series Surface Wire-to-Board Female Surface Mount 6A, 2-Way
