TE Connectivity LUMAWISE Series Board Connector Solder, 6A, 1-Way

Subtotal (1 pack of 700 units)*

£260.59

(exc. VAT)

£312.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£260.59£0.372

*price indicative

RS Stock No.:
481-842
Distrelec Article No.:
304-49-881
Mfr. Part No.:
3-2106489-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Lighting Connector

Series

LUMAWISE

Number of Ways

1

Pitch

4mm

Termination Type

Solder

Sub Type

Connector

Mount Type

Board

Lighting Connector Current

6A

Wire Size

24AWG

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016

COO (Country of Origin):
US
The TE Connectivity wire-to-board connector is designed for applications that require reliable electrical connections with minimal assembly complexity. This outstanding component features a closed-end insulation displacement design that ensures quick and efficient terminations on printed circuit boards. Ideal for a variety of uses, it supports both power applications and circuit connectivity options, making it versatile for integration in electrical systems. With a centerline pitch of 4mm, the connector is optimized for space-saving designs while achieving a secure fit. Its robust construction and simple installation make it an exceptional choice for various industry applications, ensuring long-term performance and reliability.

Delivers efficient performance in wire-to-board connections

Designed with a closed-end structure for secure terminations

Facilitates easy soldering with its through-hole termination method

Offers a compact footprint with a 4mm centerline pitch

Rated for a maximum current of 6 A, ensuring adequate power supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy