TE Connectivity LUMAWISE Series Board Wire-to-Board IDC, 2-Pole, 7A, 2-Way

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
504-657
Distrelec Article No.:
304-49-514
Mfr. Part No.:
2-2106489-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Lighting Connector

Pole Format

2

Series

LUMAWISE

Number of Ways

2

Pitch

160μm

Termination Type

IDC

Sub Type

Wire-to-Board

Mount Type

Board

Lighting Connector Current

7A

Wire Size

22AWG

Standards/Approvals

China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016

COO (Country of Origin):
CN
The TE Connectivity Wire-to-Board connector is an exceptional solution designed to meet the demands of modern electronic applications. With a sleek design and advanced insulation displacement technology, this connector assures a reliable electrical connection while optimising space. Engineered for board mounting, it features a 2-position configuration with an impressive .16 mm centreline, making it ideal for compact layouts. The connector’s compatibility with a wide range of wire sizes enables seamless integration across various projects. Constructed to endure extreme operating conditions, this product supports a broad temperature range. Its robust design is complemented by low halogen content, ensuring compliance with stringent environmental standards. This innovative connector is not just a product; it's a vital component for anyone seeking to enhance their electronic connectivity solutions.

Ideal for applications where space is at a premium

Provides reliable connections through advanced insulation displacement technology

Designed for easy board mounting, simplifying installation processes

Compatible with various wire sizes to ensure versatility in usage

Constructed to withstand harsh environmental conditions

Meets low halogen content standards for enhanced environmental compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy