TE Connectivity LUMAWISE Series Board Wire-to-Board Solder, 1-Pole, 7A, 1-Way
- RS Stock No.:
- 474-412
- Distrelec Article No.:
- 304-49-516
- Mfr. Part No.:
- 2-2106751-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 350 units)*
£172.50
(exc. VAT)
£207.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £172.50 | £0.493 |
*price indicative
- RS Stock No.:
- 474-412
- Distrelec Article No.:
- 304-49-516
- Mfr. Part No.:
- 2-2106751-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 1 | |
| Product Type | Lighting Connector | |
| Series | LUMAWISE | |
| Pitch | 160μm | |
| Number of Ways | 1 | |
| Sub Type | Wire-to-Board | |
| Termination Type | Solder | |
| Mount Type | Board | |
| Lighting Connector Current | 7A | |
| Wire Size | 22AWG | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 1 | ||
Product Type Lighting Connector | ||
Series LUMAWISE | ||
Pitch 160μm | ||
Number of Ways 1 | ||
Sub Type Wire-to-Board | ||
Termination Type Solder | ||
Mount Type Board | ||
Lighting Connector Current 7A | ||
Wire Size 22AWG | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity Wire-to-board connector solution offers exceptional reliability and ease of use for a variety of applications. Designed for precision engineering, this 1-position connector features a .16 mm centreline suited for precise PCB layouts. Its robust insulation displacement design ensures secure connections without complicated soldering techniques, making installation straightforward. Perfectly equipped to handle power circuit applications, this connector guarantees robust performance within operating temperatures ranging from -40 to 105 °C. The low-profile construction of the connector allows for efficient space utilization, catering to the demands of compact electronic designs. With enhanced durability and compliance with major international standards, this product is a go-to choice for designers seeking quality and dependability.
Utilises a reliable insulation displacement design for seamless connections
Ideal for applications requiring a compact footprint on printed circuit boards
Designed to withstand rigorous environmental conditions, ensuring longevity
Compatible with wire sizes of 22 to 20 AWG for versatile use
Supports a maximum contact current rating of 7 A for efficient power transmission
Features a termination method that facilitates quick and secure PCB mounting
Prohibits harmful substances, adhering to EU regulations for environmental compliance
Integrates easily with compatible components, enhancing system versatility
Related links
- TE Connectivity LUMAWISE Series Board Wire-to-Board Solder 7A, 3-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board IDC 7A, 1-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board Solder 8.5A, 1-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board Solder 8.5A, 3-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board IDC 7A, 2-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board IDC 7A, 3-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board IDC 7A, 4-Way
- TE Connectivity LUMAWISE Series Board Insulation Displacement Connector Solder 7A, 3-Way
