TE Connectivity LUMAWISE Series Board Wire-to-Board IDC, 3-Pole, 7A, 3-Way

Subtotal (1 reel of 250 units)*

£178.94

(exc. VAT)

£214.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£178.94£0.716

*price indicative

RS Stock No.:
474-411
Distrelec Article No.:
304-52-720
Mfr. Part No.:
2-2106003-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pole Format

3

Product Type

Lighting Connector

Series

LUMAWISE

Pitch

160μm

Number of Ways

3

Sub Type

Wire-to-Board

Termination Type

IDC

Mount Type

Board

Lighting Connector Current

7A

Wire Size

22AWG

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016

COO (Country of Origin):
CN
The TE Connectivity Wire-to-board connector offers a reliable solution for high-performance applications, featuring a 3-position configuration designed for seamless integration within printed circuit boards. Engineered with insulation displacement technology, it ensures secure electrical connectivity while significantly reducing assembly time. The closed-end design promotes robustness, making it ideal for various environmental conditions. With an operating temperature range extending from -40°C to 105°C, this connector meets the demands of demanding applications. Its compact profile and efficient termination method contribute to an impressive design flexibility, further establishing it as a preferred choice among engineers seeking reliability and efficiency in connectivity solutions.

Utilises insulation displacement connectors to enhance connection speed

Accommodates a wide range of wire sizes for versatile applications

Designed for reflow soldering processes to streamline assembly

Maintains low halogen content, promoting environmental compliance

Supports a high current rating, ensuring robust electrical performance

Offers board mount compatibility for easy integration into designs

Complies with major industry standards for quality assurance

Available in a series featuring various connector options for broader selection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy