TE Connectivity LUMAWISE Series Board Wire-to-Board IDC, 1-Pole, 7A, 1-Way
- RS Stock No.:
- 504-655
- Distrelec Article No.:
- 304-49-512
- Mfr. Part No.:
- 2-2106003-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 450 units)*
£184.34
(exc. VAT)
£221.21
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £184.34 | £0.41 |
*price indicative
- RS Stock No.:
- 504-655
- Distrelec Article No.:
- 304-49-512
- Mfr. Part No.:
- 2-2106003-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 1 | |
| Product Type | Lighting Connector | |
| Series | LUMAWISE | |
| Number of Ways | 1 | |
| Pitch | 160μm | |
| Sub Type | Wire-to-Board | |
| Termination Type | IDC | |
| Mount Type | Board | |
| Lighting Connector Current | 7A | |
| Wire Size | 22AWG | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 1 | ||
Product Type Lighting Connector | ||
Series LUMAWISE | ||
Number of Ways 1 | ||
Pitch 160μm | ||
Sub Type Wire-to-Board | ||
Termination Type IDC | ||
Mount Type Board | ||
Lighting Connector Current 7A | ||
Wire Size 22AWG | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Wire-to-board connector is designed for precision applications requiring a compact form factor coupled with robust performance. Featuring one position and a minimal centreline of .16 mm, it ensures exceptional connectivity in printed circuit board environments. The connector employs insulation displacement technology, providing a reliable and efficient method for connecting wires while minimizing the need for additional tools. With a closed-end design, it enhances durability and protects connections in demanding applications. Its optimal performance range spans from -40 to 105 °C, making it suitable for various operating conditions. As a versatile solution, this product is an excellent choice for those requiring a dependable connector capable of handling a maximum contact current rating of 7 A, thereby meeting modern power circuit needs.
Employs insulation displacement technology for secure and efficient connections
Compact design enhances integration into tight spaces on your PCB
Closed-end construction increases durability and protects against environmental factors
Operates effectively in a wide temperature range, ensuring reliability under different conditions
Suitable for use with wire sizes ranging from 22 to 20 AWG, providing versatility in applications
Facilitates surface mount termination for easy installation and optimised PCB layout
Related links
- TE Connectivity LUMAWISE Series Board Wire-to-Board IDC 7A, 3-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board IDC 7A, 4-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board Solder 7A, 1-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board IDC 7A, 2-Way
- TE Connectivity LUMAWISE Series Board Connector IDC 1-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board Female IDC 7.5A, 1-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board Solder 7A, 3-Way
- TE Connectivity LUMAWISE Series Surface Connector Female Surface Mount 8.5A, 1-Way
