TE Connectivity LUMAWISE Series Board Insulation Displacement Connector Solder, 3-Pole, 7A, 3-Way
- RS Stock No.:
- 474-566
- Distrelec Article No.:
- 304-49-515
- Mfr. Part No.:
- 2-2106489-3
- Brand:
- TE Connectivity
Subtotal (1 reel of 350 units)*
£210.55
(exc. VAT)
£252.66
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £210.55 | £0.602 |
*price indicative
- RS Stock No.:
- 474-566
- Distrelec Article No.:
- 304-49-515
- Mfr. Part No.:
- 2-2106489-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | LUMAWISE | |
| Pitch | 160μm | |
| Number of Ways | 3 | |
| Sub Type | Insulation Displacement Connector | |
| Termination Type | Solder | |
| Mount Type | Board | |
| Lighting Connector Current | 7A | |
| Wire Size | 22AWG | |
| Standards/Approvals | 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series LUMAWISE | ||
Pitch 160μm | ||
Number of Ways 3 | ||
Sub Type Insulation Displacement Connector | ||
Termination Type Solder | ||
Mount Type Board | ||
Lighting Connector Current 7A | ||
Wire Size 22AWG | ||
Standards/Approvals 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Wire-to-board connector is designed for applications requiring reliable connectivity in compact assemblies. Featuring a closed-end construction, it effectively integrates into printed circuit boards for power circuit applications. Its robust design accommodates a range of wire sizes, ensuring versatile utility across diverse electronics. The connector's extended operating temperature range ensures dependable performance in challenging environments, while its insulation displacement method streamlines installation by reducing assembly time and complexity. This product stands out with its unique combination of efficiency and functionality, making it an optimal choice for modern electronic designs.
Designed for seamless integration into printed circuit boards
Closed-end design enhances protection against environmental factors
Accommodates a variety of wire sizes for versatile applications
Operating temperature range ensures reliable performance in varied conditions
Utilises insulation displacement for expedited assembly processes
Advanced material composition allows for low halogen content
Supports a maximum current rating for enhanced power capacity
Board mount configuration simplifies installation in tight spaces
Meets stringent compliance standards for European directives
Related links
- TE Connectivity LUMAWISE Series Board Wire-to-Board Solder 7A, 3-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board IDC 7A, 2-Way
- TE Connectivity LUMAWISE Series Board Insulation Displacement Connector Female Surface Mount 2-Way
- TE Connectivity LUMAWISE Series Board Insulation Displacement Connector Male Solder 7.5A, 2-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board IDC 7A, 3-Way
- TE Connectivity LUMAWISE Series Board Connector Solder 3-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board Solder 8.5A, 3-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board IDC 7A, 1-Way
