TE Connectivity LUMAWISE Series Board Insulation Displacement Connector Male Solder, 2-Pole, 7.5A, 2-Way

Subtotal (1 pack of 350 units)*

£224.46

(exc. VAT)

£269.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£224.46£0.641

*price indicative

RS Stock No.:
475-263
Distrelec Article No.:
304-49-237
Mfr. Part No.:
1-2106751-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Pole Format

2

Product Type

Lighting Connector

Series

LUMAWISE

Number of Ways

2

Pitch

160μm

Connector Gender

Male

Sub Type

Insulation Displacement Connector

Termination Type

Solder

Mount Type

Board

Lighting Connector Current

7.5A

Wire Size

20AWG

Contact Gender

Male

Standards/Approvals

EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32

COO (Country of Origin):
CN
The TE Connectivity wire-to-board connector offers a robust solution for connecting printed circuit boards seamlessly. Designed with two positions, it features a compact 0.16 mm centreline, making it ideal for space-constrained applications. The insulation displacement connectors allow for easy installation by penetrating the insulation on wires, thus ensuring a secure connection without the need for additional processing. The connector is optimised for a high-performance rating up to 7.5 A and is suitable for various operating conditions, including temperature ranges from -40 to 105°C. With a low-profile height of just 0.23 mm, it strikes a perfect balance between functionality and compactness. A commitment to compliance with EU standards further ensures reliability and safety in diverse applications, making it a trustworthy choice for electronic designs.

Ideal for applications requiring tight space management

Supports straightforward connections without soldering

Built for efficiency with low operational heights

Engages robust insulation displacement technology

Broad temperature range for diverse operational environments

Streamlined installation process enhances productivity

Compliant with rigorous EU directives for safety

Effective for applications ranging from lighting to power circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy