TE Connectivity 21067 Series Board Connector Male Solder, 7.5A, 3-Way

Subtotal (1 pack of 350 units)*

£258.40

(exc. VAT)

£310.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£258.40£0.738

*price indicative

RS Stock No.:
501-481
Distrelec Article No.:
304-49-238
Mfr. Part No.:
1-2106751-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Lighting Connector

Series

21067

Number of Ways

3

Pitch

160μm

Connector Gender

Male

Sub Type

Connector

Termination Type

Solder

Mount Type

Board

Lighting Connector Current

7.5A

Wire Size

20AWG

Contact Gender

Male

Standards/Approvals

EU ELV Directive 2000/53/EC, Compliant

COO (Country of Origin):
US
The TE Connectivity wire-to-board insulation displacement connector offers a reliable solution for various electronic applications. Designed for seamless integration with printed circuit boards, this connector facilitates efficient power transfer in compact spaces. Ideal for applications requiring robust connectivity, it features a 3-position configuration that ensures secure connections while maintaining a low profile. Crafted to withstand challenging conditions, its materials and design cater to a wide operating temperature range, making it a versatile choice for numerous industries. With a clear focus on both performance and compliance, this connector promises to meet stringent industry standards, providing peace of mind in critical applications.

Compact design minimises space while maximising connectivity

Designed for easy installation, enhancing assembly efficiency

Robust construction ensures durability in demanding environments

Optimised for high-current applications, promoting reliability

Facilitates through-hole solder termination for secure PCB mounting

Exceptional flexibility in operating temperature range for diverse use cases

Comprehensive compliance with industry standards to support safety

Compatible with a range of wire sizes, expanding versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy