TE Connectivity 21067 Series Board Plug Male Solder, 1-Pole, 7.5A

Subtotal (1 box of 700 units)*

£304.78

(exc. VAT)

£365.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£304.78£0.435

*price indicative

RS Stock No.:
472-771
Distrelec Article No.:
304-49-236
Mfr. Part No.:
1-2106751-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Lighting Connector

Pole Format

1

Series

21067

Pitch

160μm

Connector Gender

Male

Sub Type

Plug

Termination Type

Solder

Mount Type

Board

Lighting Connector Current

7.5A

Contact Gender

Male

Wire Size

20AWG

Standards/Approvals

2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32

COO (Country of Origin):
CN
The TE Connectivity wire-to-board solution offers unparalleled performance and reliability in electronic connections. Designed for precision, this connector features a 1-position layout with a compact 0.16 mm centreline, ensuring effective integration into your circuit designs. Its insulation displacement connector design allows for seamless assembly and secure termination to printed circuit boards, catering perfectly to the needs of modern technological applications. With robust construction, it operates efficiently across a wide temperature range, making it suitable for a variety of conditions. Experience ease of installation and superb connectivity that supports your innovative designs flawlessly.

Utilises insulation displacement technology for enhanced efficiency

Perfectly suited for board mount applications

Facilitates easy integration into diverse electronic systems

Demonstrates exceptional thermal performance under varying conditions

Designed for compatibility with standard PCB layouts

Enables reliable connection with minimal maintenance

Promotes low-profile installations without compromising functionality

Adheres to stringent compliance standards for safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy