TE Connectivity LUMAWISE Series Board Wire-to-Board Solder, 3-Pole, 8.5A, 3-Way
- RS Stock No.:
- 470-593
- Distrelec Article No.:
- 304-49-645
- Mfr. Part No.:
- 2106751-3
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£178.96
(exc. VAT)
£214.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £178.96 | £0.895 |
*price indicative
- RS Stock No.:
- 470-593
- Distrelec Article No.:
- 304-49-645
- Mfr. Part No.:
- 2106751-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Lighting Connector | |
| Pole Format | 3 | |
| Series | LUMAWISE | |
| Number of Ways | 3 | |
| Pitch | 160μm | |
| Sub Type | Wire-to-Board | |
| Termination Type | Solder | |
| Mount Type | Board | |
| Lighting Connector Current | 8.5A | |
| Wire Size | 18AWG | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Lighting Connector | ||
Pole Format 3 | ||
Series LUMAWISE | ||
Number of Ways 3 | ||
Pitch 160μm | ||
Sub Type Wire-to-Board | ||
Termination Type Solder | ||
Mount Type Board | ||
Lighting Connector Current 8.5A | ||
Wire Size 18AWG | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Wire-to-board connector is engineered for precision and reliability in various electronic applications. Designed with a 3-position configuration and a compact .16 mm centreline pitch, it optimally connects printed circuit boards with insulation displacement technology. Its closed-end design ensures secure and efficient electrical connections, making it an ideal choice for applications requiring dependable performance in demanding environments. This connector accommodates a wide range of wire sizes and operates effectively within an extensive temperature range, proving its versatility across numerous industries.
Accommodates wire sizes from 18 to 16 AWG for flexible integration
Offers a maximum current rating of 8.5 A, suitable for power applications
Utilises through-hole solder termination for robust and enduring connectivity
Features low halogen content, aligning with environmental standards
Designed for board mount applications, enhancing space efficiency
Compliant with EU RoHS and REACH regulations ensuring environmental safety
Solder process capability up to 245°C allows for compatibility with modern assembly techniques
Related links
- TE Connectivity LUMAWISE Series Board Wire-to-Board Surface Mount 8.5A, 3-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board Solder 8.5A, 1-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board Solder 7A, 3-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board Solder 7A, 1-Way
- TE Connectivity LUMAWISE Series Board Connector Female Solder 8.5A, 1-Way
- TE Connectivity LUMAWISE Series Board Insulation Displacement Connector Solder 7A, 3-Way
- TE Connectivity LUMAWISE Series Board Connector Solder 2-Way
- TE Connectivity LUMAWISE Series Board Wire-to-Board IDC 7A, 3-Way
