TE Connectivity LUMAWISE Series Board Connector Female Solder, 1-Pole, 8.5A, 1-Way

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
470-592
Distrelec Article No.:
304-52-782
Mfr. Part No.:
2106489-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Lighting Connector

Pole Format

1

Series

LUMAWISE

Number of Ways

1

Pitch

160μm

Connector Gender

Female

Termination Type

Solder

Sub Type

Connector

Mount Type

Board

Lighting Connector Current

8.5A

Contact Gender

Female

Wire Size

18AWG

Standards/Approvals

2016, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32

COO (Country of Origin):
TW
The TE Connectivity Cutting-edge wire-to-board connector redefines ease of use and reliability in electronic applications. Designed to accommodate a single position, its compact form ensures space efficiency while maintaining exceptional performance standards. The connector features .16 mm centreline spacing and is tailored for seamless integration onto printed circuit boards. Emphasising functionality, it employs insulation displacement technology, ensuring secure and efficient connections. With a temperature range extending from -40°C to 105°C, it is engineered to perform in diverse environments.

Engineered with insulation displacement technology for dependable electrical performance

Suitable for a range of wire sizes, promoting versatile application use

Designed to deliver a maximum contact current rating of 8.5 A

Accommodates through-hole mounting, facilitating straightforward installation

Compliant with stringent EU RoHS and REACH regulations for environmental safety

Low halogen content enhances eco-friendliness and sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy