TE Connectivity LUMAWISE Series Board Connector Solder, 6A, 3-Way

Subtotal (1 pack of 350 units)*

£181.84

(exc. VAT)

£218.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£181.84£0.52

*price indicative

RS Stock No.:
504-129
Distrelec Article No.:
304-49-882
Mfr. Part No.:
3-2106489-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Lighting Connector

Series

LUMAWISE

Number of Ways

3

Pitch

160μm

Sub Type

Connector

Termination Type

Solder

Mount Type

Board

Lighting Connector Current

6A

Wire Size

24AWG

Standards/Approvals

China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016

COO (Country of Origin):
CN
The TE Connectivity Wire-to-board connector offers an innovative solution for your circuit applications, combining efficiency and compact design. Engineered for optimal performance, it features a three-position layout, making it suitable for a variety of electronic projects where space and reliability are paramount. Constructed with insulation displacement technology, this connector ensures secure connections while minimizing installation time. Its robust design allows for compatibility with printed circuit boards, ideal for use in power circuits. Enhanced shock and vibration resistance contribute to its durability, making it a preferred choice for demanding environments. This product meets compliance standards, ensuring peace of mind for engineers and designers alike who seek a reliable connection in their creations.

Compact dimensions enhance space saving opportunities in design

Offers easy termination and reliable connections through insulation displacement

Accommodates a range of wire sizes ensuring compatibility with various applications

Designed to withstand extreme operating temperatures ensuring performance in harsh environments

Meets industry compliance standards providing confidence in product use

Features low halogen materials promoting environmentally friendly designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy